Delkin Devices NAND 64 GB SD Memory Card, USDCOEM-64GB
- RS Stock No.:
- 763-246
- Mfr. Part No.:
- USDCOEM-64GB
- Brand:
- Delkin Devices
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£14.04
(exc. VAT)
£16.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £14.04 | - |
| 10 - 24 | £12.78 | 8% |
| 25 + | £10.67 | 24% |
*price indicative
- RS Stock No.:
- 763-246
- Mfr. Part No.:
- USDCOEM-64GB
- Brand:
- Delkin Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 64GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SD 6.0 | |
| Series | COEM Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 64GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SD 6.0 | ||
Series COEM Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD is designed as a cost-optimised storage solution tailored for OEM applications that require both durability and reliability. With compliance to SD 6.0, this microSD card offers excellent read/write speeds of up to 100 MB/s and 90 MB/s respectively, making it suitable for demanding tasks such as data logging, video recording, or operating system installations. Constructed to withstand challenging environmental conditions, it functions effectively within an operating temperature range of -25º to +85°C, ensuring stability and performance where it matters most. The COEM Series leverages Advanced 3D NAND technology, delivering high-quality performance comparable to retail options but at a competitive price point, catering specifically to the needs of equipment suppliers.
OEM grade microSD card, optimised for application in industrial settings
Compliant with the latest SD 6.0 specifications for enhanced compatibility
Impressive read speeds up to 100 MB/s ensure quick access to data
Reliable write speeds reaching 90 MB/s facilitate swift data recording
3D NAND technology enhances durability and storage efficiency
Designed to operate in extreme temperatures, ranging from -25º to +85°C
FAT32/exFAT formatting options provide versatility in storage needs
Offers a warranty of 1 year, demonstrating confidence in product quality
P/E cycles of 3K enhance the longevity of the memory card
Available in multiple capacities to suit a range of storage requirements
Related links
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- Delkin Devices NAND 64 GB SD Memory 153-Pin 153-Ball FBGA, EM64FSTWH-BA000-2
- Delkin Devices NAND 16 GB SD Memory Card, USDCOEM-16GB
- Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB
- Delkin Devices NAND 256 GB SD Memory Card, USDCOEM-256GB
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
