Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£11.47

(exc. VAT)

£13.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£11.47-
10 - 24£10.448%
25 +£8.7223%

*price indicative

RS Stock No.:
763-236
Mfr. Part No.:
USDCOEM-32GB
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory Card

Memory Size

32GB

Interface Type

SD

Mount Type

Plug-in

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

SD 6.0

Series

COEM Series

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices microSD card is designed for OEM applications requiring dependable and Durable NAND flash storage. With a robust architecture tailored for rigorous environmental conditions, this microSD card supports high read and write speeds, making it Ideal for tasks such as data logging and application loading. Its compatibility with the SD 6.0 specification ensures that it meets the demanding needs of industrial and commercial users. Utilising Advanced controller technology and 3D NAND architecture, the COEM Series delivers reliable performance, offering users an economical solution without compromising on quality.

Compliant with SD 6.0 specification for standardised performance

Read speeds reach up to 100 MB/s, ensuring quick data retrieval

Write speeds of up to 90 MB/s enhance efficiency during file saving

Designed for operating temperatures from -25º to +85°C, suitable for extreme environments

Storage temperature range of -40º to +85°C protects data integrity

3K P/E cycles support longevity, making it a trustworthy option for everyday use

Available in multiple capacities from 16GB to 512GB to accommodate various storage needs

FAT32/exFAT formatting options provide flexibility in use cases

One-year warranty coverage ensures peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy