Delkin Devices NAND 256 GB SD Memory Card, USDCOEM-256GB
- RS Stock No.:
- 763-248
- Mfr. Part No.:
- USDCOEM-256GB
- Brand:
- Delkin Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.78
(exc. VAT)
£45.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £37.78 |
| 10 - 24 | £34.38 |
| 25 + | £28.71 |
*price indicative
- RS Stock No.:
- 763-248
- Mfr. Part No.:
- USDCOEM-256GB
- Brand:
- Delkin Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 256GB | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SD 6.0 | |
| Automotive Standard | No | |
| Series | COEM Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 256GB | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SD 6.0 | ||
Automotive Standard No | ||
Series COEM Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD 256GB card is engineered for optimal performance in demanding environments, making it an Ideal solution for OEM applications requiring Durable and reliable storage. This card incorporates Advanced controller technology and 3D NAND technology to deliver exceptional read and write speeds of up to 100 MB/s and 90 MB/s, respectively. With compliance to SD 6.0 specifications, it ensures high compatibility across devices while effectively handling extensive data logging and application software tasks. Designed to endure extreme temperatures from -25º to +85°C, this product promises stability and resilience for critical operations, making it the Ideal choice for both innovative projects and everyday applications.
Capacity options range from 16GB to 512GB, ensuring ample storage for various needs
Utilises 3D TLC flash technology, providing enhanced performance and longevity
Complies with SD 6.0 specifications, assuring compatibility with a wide range of devices
Supports Class 10, UHS-1 speed classes for efficient data transfers
Offers sequential read speeds of up to 100 MB/s, enhancing data retrieval
Delivers sequential write speeds of up to 90 MB/s, Ideal for video and data logging tasks
Endures operating temperatures from -25º to +85°C, making it suitable for harsh conditions
Rated for 3,000 program/erase cycles, ensuring resilience and reliability over time
Formatted with FAT32/exFat options, enabling flexibility based on capacity
Backed by a one-year warranty, providing assurance of quality and performance
Related links
- Delkin Devices NAND 16 GB SD Memory Card, USDCOEM-16GB
- Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB
- Delkin Devices NAND 64 GB SD Memory Card, USDCOEM-64GB
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
- Delkin Devices NAND 32 GB SD Memory Card, SDCOEM-32GB
- Delkin Devices NAND 16 GB SD Memory Card, SDCOEM-16GB
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
