Delkin Devices SLC 32 GB SD Memory Card 9-Pin, SE32FSTL2-3B000-3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£42.40

(exc. VAT)

£50.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£42.40
10 - 24£38.58
25 +£32.22

*price indicative

RS Stock No.:
763-280
Mfr. Part No.:
SE32FSTL2-3B000-3
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory Card

Memory Size

32GB

Interface Type

SD

Pin Count

9

Mount Type

Plug-in

Maximum Clock Frequency

2kHz

Cell Type

SLC

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Width

24mm

Length

32mm

Height

2.1mm

Series

Utility Endurance

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices SD Utility SD card is designed to meet the needs of various storage applications with a perfect blend of performance and reliability. Built for both general and customised use, this card is Ideal for a wide range of devices encompassing consumer electronics and industrial systems alike. With its robust design and Advanced flash technology, the SD Utility card ensures durability and high performance under challenging conditions, making it an excellent choice for those requiring dependable storage solutions.

Designed with a storage capacity of up to 32GB, suitable for a multitude of applications

Operates across a broad temperature range from -25°C to +85°C, ensuring reliability in extreme environments

Provides sophisticated wear levelling and bad Block management for enhanced longevity and data integrity

Delivers sequential read speeds of up to 95 MB/s and write speeds of up to 85 MB/s for efficient data handling

Features data retention of 1 year at end of life, ensuring your data remains safe until replacement

Built to handle operating temperatures from -40°C to +85°C, supporting industrial-grade performance

Equipped with a robust power fail protection system, safeguarding your data during unexpected power disruptions

Backed by Delkin's industry expertise, offering life cycle management and controlled BOM for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy