Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- RS Stock No.:
- 763-253
- Mfr. Part No.:
- SE02TLNVE-1D000-3
- Brand:
- Delkin Devices
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-253
- Mfr. Part No.:
- SE02TLNVE-1D000-3
- Brand:
- Delkin Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 2GB | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Height | 2.1mm | |
| Length | 32mm | |
| Series | D500 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 2GB | ||
Interface Type SD | ||
Pin Count 9 | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 24mm | ||
Height 2.1mm | ||
Length 32mm | ||
Series D500 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD card offers dependable storage solutions tailored for diverse applications. Engineered with robust SLC technology, this card ensures high endurance and reliability, making it suitable for write-intensive environments. With an expansive temperature tolerance from -40°C to +85°C, it is designed to perform consistently in challenging conditions. The cards Compact design provides flexibility for various devices, ensuring that users can always rely on top-tier performance and durability. Its notable data retention capabilities further enhance its usability, while the Advanced wear leveling technology safeguards data integrity, making it an Ideal option for both commercial and industrial sectors.
SLC flash type provides superior endurance and reliability
Operating temperature range of -40°C to +85°C ensures performance in extreme conditions
Offers up to 60,000 P/E cycles, supporting demanding workloads
Data retention for one year at end of life ensures Crucial data remains accessible for longer
Advanced wear leveling technology enhances longevity and performance
Robust power fail protection safeguards data integrity during unexpected power outages
Compact design seamlessly integrates into various devices, adding versatility
Supports high-speed read and write performance, catering to large file transfers
Related links
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNJM-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- Delkin Devices SLC 128 GB SD Memory Card, SE12TLKFX-1D000-3
- Delkin Devices SLC 256 MB SD Memory Card 9-Pin, SE25TLMFX-1D000-3
- Delkin Devices SLC 8 GB SD Memory Card 9-Pin, SE08FSTL2-3B000-3
