Crest Medical Blue Plasters Plaster Strips
- RS Stock No.:
- 241-2808
- Mfr. Part No.:
- C2358
- Brand:
- Crest Medical
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£13.82
(exc. VAT)
£16.58
(inc. VAT)
- RS Stock No.:
- 241-2808
- Mfr. Part No.:
- C2358
- Brand:
- Crest Medical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crest Medical | |
| Type | Plaster Strips | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Crest Medical | ||
Type Plaster Strips | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crest Medical's Microplast washproof plasters 7.5cm x 2.5cm (Box 100). Crest Medical's Childrens Washproof plasters provide a colourful character printed washproof material that protects the wound from water.
Low allergy latex free adhesive
Sterile and conformable, stretches with movement
Breathable - allows air for natural healing and prevents skin maceration
Designed to cushion and protect
Sterile and conformable, stretches with movement
Breathable - allows air for natural healing and prevents skin maceration
Designed to cushion and protect
Related links
- Crest Medical Blue Plasters Plaster Strips
- Crest Medical Blue Plasters
- RS PRO Blue Plasters Plaster Strips, 100 Per Package 75mm
- Crest Medical Cotton Blue 1Each Per Package
- RS PRO Blue Plasters Plaster, 95 Per Package
- RS PRO Blue Plasters Plaster, 100 Per Package
- RS PRO Blue Plasters Plaster, 20 Per Package
- First Aid Supplies
