RS PRO Blue Plasters Plaster Strips, 100 Per Package 75mm
- RS Stock No.:
- 285-4703
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-4703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Plaster Strips | |
| Colour | Blue | |
| Quantity Per Package | 100 | |
| Length | 75mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Plaster Strips | ||
Colour Blue | ||
Quantity Per Package 100 | ||
Length 75mm | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro A-Care Detectable Assorted Plaster Box of 100 assorted dressings is for wound protection.
Latex free and Hypo-allergenic
Non-adherent, Non-toxic
Fabric plaster
Soft cushioned
Non-adherent, Non-toxic
Fabric plaster
Soft cushioned
Related links
- RS PRO Blue Plasters Plaster, 100 Per Package
- RS PRO Clear Plasters Plaster, 100 Per Package 75mm
- RS PRO Blue Plasters Plaster, 95 Per Package
- RS PRO Blue Plasters Plaster, 20 Per Package
- Crest Medical Blue Plasters Plaster Strips
- RS PRO Fabric Plasters Plaster, 100 Per Package
- RS PRO White Bandage Strip, 50 Per Package 75mm
- RS PRO Blue First Aid Bandages Plaster, 100 Per Package
