RS PRO Wound Dressing Burn Dressing, 1 Per Pack Per Package 120 mm
- RS Stock No.:
- 732-655
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 433 unit(s) ready to ship
- Plus 240 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.71 |
*price indicative
- RS Stock No.:
- 732-655
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wound Dressing | |
| Sub Type | Burn Dressing | |
| Quantity Per Package | 1Per Pack | |
| Length | 120mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wound Dressing | ||
Sub Type Burn Dressing | ||
Quantity Per Package 1Per Pack | ||
Length 120mm | ||
Width 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
Related links
- RS PRO White Wound Dressing Burn Dressing, 1 Per Package 100 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 120 mm
- RS PRO Burn Dressing Burn Dressing, 1 Each Per Package 200 mm
- RS PRO Wound Dressing Dressing, 12 Per Pack Per Package 240 mm
- RS PRO Wound Dressing Finger dressing, 12 Per Pack Per Package 35 mm
- RS PRO Wound Dressing Absorbent, 6 Per Pack Per Package 180 mm
- RS PRO Wound Dressing Adhesive, 25 Per Pack Per Package 86 mm
- RS PRO Wound Dressing Gauze, 50 Per Pack Per Package 75 mm
