RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS Stock No.:
- 222-3780
- Brand:
- RS PRO
Subtotal (1 unit)*
£119.53
(exc. VAT)
£143.44
(inc. VAT)
FREE delivery for orders over £60.00
- 57 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £119.53 |
*price indicative
- RS Stock No.:
- 222-3780
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 100 | |
| Product Type | First Aid Kit | |
| Kit Type | Eyewash | |
| Kit Contents | x 2 HypaBand Confirming Bandages 7.5 cm Eye Wash Kit, x 2 HypaClens Eye Wash Bottles 500ml, First Aid Kit x 1 First Aid Guidance Leaflet, x 4 HypaCover First Aid Dressings 18 x 18 cm, x 6 HypaCover First Aid Dressings 12 x 12 cm, x 2 HypaGuard Face Shield, x 40 HypaClean Sterile Wipes, x 4 HypaCover Finger Dressings, x 2 Burn Dressings 10 x 10 cm, x 12 HypaTouch Nitrile Gloves, x 3 HypaGuard Foil Blankets, x 4 HypaBand Triangular Bandages, x 3 HypaCover Eye Dressings, x 3 HypaGuard Microporous Tapes 2.5 cm, x 2 HypaCover Eye Dressings, x 100 HypaPlast Washproof Plasters, x 1 Clothing Cutters | |
| Case Type | Wall Mounted | |
| Food Safe | Yes | |
| Case Material | Polypropylene | |
| Depth | 290mm | |
| Height | 355mm | |
| Width | 260mm | |
| Standards/Approvals | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 100 | ||
Product Type First Aid Kit | ||
Kit Type Eyewash | ||
Kit Contents x 2 HypaBand Confirming Bandages 7.5 cm Eye Wash Kit, x 2 HypaClens Eye Wash Bottles 500ml, First Aid Kit x 1 First Aid Guidance Leaflet, x 4 HypaCover First Aid Dressings 18 x 18 cm, x 6 HypaCover First Aid Dressings 12 x 12 cm, x 2 HypaGuard Face Shield, x 40 HypaClean Sterile Wipes, x 4 HypaCover Finger Dressings, x 2 Burn Dressings 10 x 10 cm, x 12 HypaTouch Nitrile Gloves, x 3 HypaGuard Foil Blankets, x 4 HypaBand Triangular Bandages, x 3 HypaCover Eye Dressings, x 3 HypaGuard Microporous Tapes 2.5 cm, x 2 HypaCover Eye Dressings, x 100 HypaPlast Washproof Plasters, x 1 Clothing Cutters | ||
Case Type Wall Mounted | ||
Food Safe Yes | ||
Case Material Polypropylene | ||
Depth 290mm | ||
Height 355mm | ||
Width 260mm | ||
Standards/Approvals BS 8599-2 | ||
RoHS Status: Exempt
RS PRO First Aid and Eyewash Station
Features and Benefits
Applications
Warning
Related links
- RS PRO Eyewash for 100 Person/People, Wall Mounted
- RS PRO Eyewash for 20 Person/People, Wall Mounted
- RS PRO Eyewash for 24 Person/People, Wall Mounted
- RS PRO First Aid for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 100 Person/People, Wall Mounted
- RS PRO First Aid Kit for 25 Person/People, Wall Mounted
- RS PRO First Aid Kit for 20 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
