Rexel Assorted A4 10 Each File Divider
- RS Stock No.:
- 697-416
- Mfr. Part No.:
- 2100549
- Brand:
- Rexel
Subtotal (1 set)*
£2.89
(exc. VAT)
£3.47
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £2.89 |
*price indicative
- RS Stock No.:
- 697-416
- Mfr. Part No.:
- 2100549
- Brand:
- Rexel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File Divider | |
| Colours Included | Yes | |
| Colour | Assorted | |
| Quantity Per Package | 10Each | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File Divider | ||
Colours Included Yes | ||
Colour Assorted | ||
Quantity Per Package 10Each | ||
Compatible Paper Size A4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel translucent PP 10 Part Divider is designed to Streamline your document organisation while providing durability and style. Made from tough polypropylene, this A4 divider offers a non-tear quality, perfect for frequent use in home or office environments. Its included colour-coded contents page makes referencing simple, allowing for quick access to important documents. Ideal for those who Value both functionality and aesthetics, the divider shines with a wipe-clean finish that ensures it remains looking pristine. Embrace efficient organisation with this versatile and visually appealing accessory, enhancing your work experience.
Constructed from hard-wearing polypropylene for long-lasting use
Non-tear material Ideal for organising frequently used documents
Includes a colour-coded contents page for easy reference
Euro punched for compatibility with standard ring binders
Wipe-clean finish for effortless maintenance and longevity
Part of the Carry Range 'Colour Collection', enhancing your workspace aesthetics
Related links
- Rexel Assorted A4 10 Each File Divider
- Durable Assorted A4 1 Per Pack File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Assorted A4 6 Per Pack File Divider
- Durable Grey A4 1 Per Pack File Divider
- Leitz Black A4 1 Per Pack File Divider
- Rexel Assorted A4 Lever Arch Ring Binder File
