RS Better World
Leitz Black A4 1 Per Pack File Divider
- RS Stock No.:
- 652-511
- Mfr. Part No.:
- 39140095
- Brand:
- Leitz
Subtotal (1 unit)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-511
- Mfr. Part No.:
- 39140095
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Compatible Paper Size A4 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz card divider book is an essential tool for effective document management, designed to help organise your projects effortlessly. Made from 100% recycled card, this practical solution features six tabbed compartments, allowing you to categorise your paperwork by type or priority. Its robust construction ensures longevity while maintaining an eco-friendly profile, with Blue Angel environmental certification. Ideal for both home and office use, this stylish divider book complements other items in The Leitz range, making sustainability a seamless part of your working life.
Constructed from 100% recycled and 100% recyclable materials, promoting eco-consciousness
Six tabbed compartments facilitate easy document organisation based on various subjects
Lightweight design at just 200 g, Ideal for portability
Dimensions of 245 x 6 x 320 mm fit neatly on any shelf or desk
Includes an index on the inner flap for easy referencing of section contents
Elastic bands secure documents, preventing them from falling out
Recesses in the inner dividers allow Visual checking of papers
Made from Durable card, ensuring that both the cover and dividers are long-lasting and reusable
Manufactured in Europe, supporting local production
Minimal packaging waste with a label-only design
Related links
- Leitz Black A4 1 Per Pack File Divider
- Durable Grey A4 1 Per Pack File Divider
- Durable Assorted A4 1 Per Pack File Divider
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Assorted A4 6 Per Pack File Divider
- CK Grey, Black A4 1 Per Pack Organiser
- Rexel Assorted A4 10 Each File Divider
