RS Better World

Leitz Black A4 1 Per Pack File Divider

Subtotal (1 unit)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-512
Mfr. Part No.:
39150095
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

File Divider

Colour

Black

Quantity Per Package

1Per Pack

Compatible Paper Size

A4

Standards/Approvals

No

Better World Verification

Blue Angel

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Leitz Card Divider Book is an innovative solution designed for efficient document organisation, perfect for managing smaller projects. Crafted from 100% recycled card, this eco-friendly Divider Book supports sustainability while offering a robust and practical way to categorise important documents. With 12 tabbed compartments, it allows for easy sorting by subject or priority, making it Ideal for keeping customer files and project materials in a tidy arrangement. Complete with an elastic band design to secure documents and a convenient index on the inner flap for clear labelling, this contemporary stationery item marries functionality with a commitment to environmental responsibility, making it a stylish addition for any office or home setting.

Made from 100% recycled card, showcasing an eco-friendly design

Features 12 tabbed compartments for precise categorisation of documents

Robust design with cover strength of 430 gsm and dividers of 275 gsm for durability

Elastic bands on corners ensure documents remain securely stored

Includes an index on the inner flap for easy content identification

Recesses in the dividers allow visibility of included papers

Label only packaging minimises waste, adhering to sustainability ideals

Manufactured in Europe, supporting local production standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy