MOXA LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- RS Stock No.:
- 255-3453
- Mfr. Part No.:
- SFP-1G10ALC
- Brand:
- MOXA
Subtotal (1 unit)*
£299.28
(exc. VAT)
£359.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.28 |
*price indicative
- RS Stock No.:
- 255-3453
- Mfr. Part No.:
- SFP-1G10ALC
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | EN 62368-1, IEC 60825-1, UL 62368-1, ICES-003 Issue7, FCC Part 15B Class B, EN 60825-1, IEC 62368-1, EN 55032/35, Class B | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 1Gbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals EN 62368-1, IEC 60825-1, UL 62368-1, ICES-003 Issue7, FCC Part 15B Class B, EN 60825-1, IEC 62368-1, EN 55032/35, Class B | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 1Gbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-2
Related links
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s