Trendnet Duplex LC Single Mode SFP Transceiver Module, Single Mode, 10Gbps
- RS Stock No.:
- 812-438
- Mfr. Part No.:
- TEG-10GBS10/2
- Brand:
- Trendnet
Subtotal (1 unit)*
£136.13
(exc. VAT)
£163.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.13 |
*price indicative
- RS Stock No.:
- 812-438
- Mfr. Part No.:
- TEG-10GBS10/2
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3z | |
| Fibre Operating Mode | Single Mode | |
| Network Speed | 10Gbps | |
| Connection Port | Duplex LC | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 10.31Gbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3z | ||
Fibre Operating Mode Single Mode | ||
Network Speed 10Gbps | ||
Connection Port Duplex LC | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 10.31Gbps | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Trendnet 2 Pack 10G SFP Plus Single Mode LC Module is a high speed optical transceiver designed for long distance data transmission over Fibre networks. It ensures stable and efficient performance in enterprise and data centre environments.
Duplex LC optical Interface
Supports data rates up to 10.31Gbps
1310nm Wavelength for single mode transmission
Low power consumption design
Lifetime warranty support
Related links
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet Duplex LC Fibre SFP Transceiver Modules 10Gbps, Multimode 300 m
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Phoenix Contact LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Duplex Single Mode SFP Transceiver Module 10Gbps
- Trendnet RJ45 Single Mode, 1250Mbps
- Trendnet RJ45 Port Copper SFP Transceiver Module, 10Gbps
