Trendnet RJ45 Port Copper SFP Transceiver Module, 10Gbps
- RS Stock No.:
- 812-436
- Mfr. Part No.:
- TEG-10GBRJ/2
- Brand:
- Trendnet
Subtotal (1 unit)*
£165.02
(exc. VAT)
£198.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.02 |
*price indicative
- RS Stock No.:
- 812-436
- Mfr. Part No.:
- TEG-10GBRJ/2
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | IEEE 802.3bz | |
| Network Speed | 10Gbps | |
| Fibre Type | Copper | |
| Maximum Data Transfer Rate | 10Gbps | |
| Maximum Transfer Distance | 30m | |
| Connection Port | RJ45 Port | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Standards/Approvals IEEE 802.3bz | ||
Network Speed 10Gbps | ||
Fibre Type Copper | ||
Maximum Data Transfer Rate 10Gbps | ||
Maximum Transfer Distance 30m | ||
Connection Port RJ45 Port | ||
- COO (Country of Origin):
- TW
The Trendnet 2 Pack 10G RJ45 Copper SFP Plus Module is a Compact transceiver designed for high speed Ethernet connectivity. It ensures stable data transmission over copper cabling. It is suitable for data centre and enterprise networking applications.
Connects devices up to 30m using Cat6A cabling at 10G speeds
Compliant with IEEE 802.3an and backwards compatible with multi-gigabit speeds
Low power consumption with a maximum consumption of 3W
Lifetime warranty, ensuring long-term reliability and support
Related links
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- Trendnet Duplex LC Single Mode SFP Transceiver Module 10Gbps
- Trendnet RJ45 Single Mode, 1250Mbps
- Trendnet Duplex LC Fibre SFP Transceiver Modules 10Gbps, Multimode 300 m
- StarTech.com SFP Copper Transceiver Module, 10Gbps
- TP-Link SFP Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- Phoenix Contact LC Multimode Transceiver Module, 10Gbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
