Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 1000Mbit/s
- RS Stock No.:
- 286-738
- Mfr. Part No.:
- CSS-303A11HP11-13
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.19
(exc. VAT)
£27.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £23.19 |
| 10 + | £21.34 |
*price indicative
- RS Stock No.:
- 286-738
- Mfr. Part No.:
- CSS-303A11HP11-13
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | ISO 14001, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001, IATF 16949 | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Network Speed | 1000Mbit/s | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals ISO 14001, ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001, IATF 16949 | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Network Speed 1000Mbit/s | ||
Connection Port SFP | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
The Huber & Suhner Transceiver provides data rates of 125 Mbps and 1.0625 to 1.25 Gbps. It offers a reach of up to 10 km with a wavelength of 1310nm. Featuring an LC or PC duplex adapter, single mode fiber, and a temperature range of 0 to 70°C, it ensures a link budget of at least 11 dB with a power consumption of less than 1 W.
Media type single mode
Adapter LC or PC duplex
Modulation format NRZ
Related links
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
