Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 1000Mbit/s

Get a bulk buy discount

Add 10 more to save £18.50

View bulk pricing options

Subtotal (1 unit)*

£23.19

(exc. VAT)

£27.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.19-
10 +£21.34£18.50

*price indicative

RS Stock No.:
286-736
Mfr. Part No.:
CSS-303A11CO11-13
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

ISO 14001, AS/ EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 9001, ISO 45001

Maximum Data Transfer Rate

1.25Gbps

Fibre Type

Single Mode

Maximum Transfer Distance

10km

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Connection Port

SFP

The Huber & Suhner Transceiver provides data rates of 125 Mbps and 1.0625 to 1.25 Gbps. It offers a reach of up to 10 km with a wavelength of 1310nm. Featuring an LC or PC duplex adapter, single mode fiber, and a temperature range of 0 to 70°C, it ensures a link budget of at least 11 dB with a power consumption of less than 1 W.

Media type single mode

Adapter LC or PC duplex

Modulation format NRZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy