Banner Glass Fibre Optic Sensor 36 mm, PNP Output, 960 mW, IP50

Subtotal (1 unit)*

£237.90

(exc. VAT)

£285.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.90

*price indicative

RS Stock No.:
332-053
Mfr. Part No.:
DF-G2-PS-Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

PNP

Fibre Optic Type

Glass

Response Time

10ms

Terminal Type

Fibreglass Sensor

Power Consumption

960mW

IP Rating

IP50

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029

Length

914μm

COO (Country of Origin):
MX
The Banner High-Speed Expert Dual Display Fiber Amplifier stands as a pinnacle of innovation in sensing technology, designed for both precision and ease of use. This advanced sensor features dual digital displays, making it an essential tool for applications involving plastic and glass fibre optic assemblies. Engineered with an emphasis on operational reliability, this amplifier is equipped with various programming modes to adapt to the dynamic needs of its environment.

Highspeed response times maintain efficiency in fastpaced operations

Compact design facilitates easy integration into existing systems

Durable construction withstands challenging industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy