Banner Glass, Plastic Fibre Optic Sensor 1100 mm, NPN Output, 960 mW, IP50
- RS Stock No.:
- 332-052
- Mfr. Part No.:
- DF-G2-NS-2M
- Brand:
- Banner
Subtotal (1 unit)*
£220.42
(exc. VAT)
£264.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.42 |
*price indicative
- RS Stock No.:
- 332-052
- Mfr. Part No.:
- DF-G2-NS-2M
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 1100 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 1ms | |
| Terminal Type | PVC Cable | |
| Power Consumption | 960mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | RoHS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 1100 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 1ms | ||
Terminal Type PVC Cable | ||
Power Consumption 960mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals RoHS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- MX
The Banner High-Speed Expert Dual Display Fiber Amplifier is a cutting-edge solution designed for precise sensing tasks. This sophisticated device features dual digital displays that enhance visibility and facilitate easy monitoring of signal levels and thresholds. Built to accommodate both plastic and glass fibre optic assemblies, it provides advanced functionality and exceptional performance.
Rugged construction designed for industrial environments
Flexible voltage operation ensures compatibility with existing systems
Lowprofile design suitable for spaceconstrained installations
