Banner Plastic, Glass Fibre Optic Sensor 36 mm, NPN Output, 960 mW, IP50

Subtotal (1 unit)*

£199.42

(exc. VAT)

£239.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.42

*price indicative

RS Stock No.:
332-042
Mfr. Part No.:
DF-G1-NS-Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

NPN

Fibre Optic Type

Plastic, Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

Power Consumption

960mW

IP Rating

IP50

Maximum Operating Temperature

249°C

Length

914μm

Series

IT2

Standards/Approvals

POPs 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029

COO (Country of Origin):
CN
The Banner Dual Display Fibre Amplifier is a sophisticated sensor designed for optimal performance with plastic and glass fibre optic assemblies. Engineered for precision, this model features dual digital displays that allow users to effortlessly monitor and adjust settings in real time. Its advanced design ensures reliable detection in a variety of applications, making it ideal for industrial automation and process control. With the added convenience of multiple output options and easy installation procedures, this amplifier provides a comprehensive solution for sensing needs.

Integrated protection features safeguard against output short circuits and overloads

Remote input options enable convenient sensor management and adjustments

Energy efficient operation helps reduce overall power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy