Banner Glass, Plastic Fibre Optic Sensor 1100 mm, PNP Output, 960 mW, IP50

Subtotal (1 unit)*

£286.89

(exc. VAT)

£344.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.89

*price indicative

RS Stock No.:
332-044
Mfr. Part No.:
DF-G1-PR-Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

1100 mm

Output Type

PNP

Fibre Optic Type

Glass, Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

Power Consumption

960mW

IP Rating

IP50

Maximum Operating Temperature

249°C

Length

914μm

Series

IT2

Standards/Approvals

REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029

COO (Country of Origin):
MX
The Banner Dual Display Fibre Optic Light Receiver is engineered for precision and reliability in demanding environments. The robust design adapts seamlessly to both glass and plastic fibre optic assemblies, making it an ideal choice for a multitude of applications. With user-friendly programming options, it simplifies the calibration process, ensuring optimal performance. The sensor’s cutting-edge technology includes dynamic teach methods, allowing for real-time adjustments to varying conditions, thus enhancing operational efficiency.

Built to meet rigorous environmental standards ensuring long term performance

Offers multiple output configurations to suit diverse applications

Designed specifically for integration with both glass and plastic fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy