Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£140.46

(exc. VAT)

£168.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.46

*price indicative

RS Stock No.:
331-605
Mfr. Part No.:
PDISM46UM5MA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Cable

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

POPs 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029

Length

0.914mm

Series

IT2

The Banner Fiber Optics is designed to revolutionise industrial automation with its cutting-edge technology and exceptional reliability. The offering integrates seamlessly into existing systems, ensuring optimal performance and minimal downtime. Perfectly tailored for demanding environments, it provides users with unmatched efficiency and precision.

Compatible with a wide range of industrial applications for increased versatility

Minimises downtime with reliable performance and fast response times

Related links