Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-603
- Mfr. Part No.:
- PDIS46UM12
- Brand:
- Banner
Subtotal (1 unit)*
£120.25
(exc. VAT)
£144.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.25 |
*price indicative
- RS Stock No.:
- 331-603
- Mfr. Part No.:
- PDIS46UM12
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 0.914mm | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 0.914mm | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | ||
The Banner Fiber Optics is an innovative solution designed to enhance operational efficiency in diverse environments. This advanced device excels in providing accurate detection and reliable performance, catering to the unique needs of automation setups. Built with durability in mind, it withstands challenging conditions while ensuring minimal maintenance. Its compact design makes integration into existing systems straightforward, all without sacrificing functionality.
Integrates seamlessly into a wide range of systems for streamlined operations
Showcases user friendly configuration options for easy setup
Delivers consistent performance in varied environmental conditions
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
