Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 331-262
- Mfr. Part No.:
- ITETA13S
- Brand:
- Banner
Subtotal (1 unit)*
£170.56
(exc. VAT)
£204.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £170.56 | 
*price indicative
- RS Stock No.:
- 331-262
- Mfr. Part No.:
- ITETA13S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Glass Fiber Sensors | |
| Select all | ||
|---|---|---|
| Brand Banner | ||
| Fibre Optic Type Plastic | ||
| Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics excels in precision and reliability, designed for demanding industrial environments. The compact design allows for easy installation in tight spaces, making it ideal for applications where every millimetre counts. With its high-performance features, this product ensures optimal detection across a variety of surfaces, contributing to enhanced productivity and lower downtime.
Promotes user friendly operation with simple setup and adjustments
Supports advanced diagnostics for maximum operational visibility
Supports advanced diagnostics for maximum operational visibility
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
