Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 293-452
- Mfr. Part No.:
- SME312FVQD
- Brand:
- Banner
Subtotal (1 unit)*
£153.80
(exc. VAT)
£184.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.80 |
*price indicative
- RS Stock No.:
- 293-452
- Mfr. Part No.:
- SME312FVQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 500 μs | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 500 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Microprocessor-based teach-mode photoelectric sensing in a compact yet robust design. Capable of robust performance, it integrates intuitive push-button programming to optimally adjust sensitivity levels, ensuring superior detection of clear objects. This device excels in diverse sensing applications including diffuse and convergent modes, making it versatile for various operational needs.
Remote programming options increase usability in complex setups
LED indicators provide clear visibility of operational status
Compact design ensures ease of integration into existing systems
Versatile connectivity options support various installation configurations
LED indicators provide clear visibility of operational status
Compact design ensures ease of integration into existing systems
Versatile connectivity options support various installation configurations
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
