Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £146.90 | 
*price indicative
- RS Stock No.:
- 293-304
- Mfr. Part No.:
- IA13SMTA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
| Brand Banner | ||
| Fibre Optic Type Plastic | ||
| Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to enhance automation processes and ensure accuracy in various applications. With its advanced detection technology, it effectively identifies targets in challenging environments, delivering reliable performance and precise measurement. The sensor features a robust design, making it suitable for both industrial and commercial use, while its intuitive interface simplifies installation and operation.
Adaptable settings make it suitable for diverse applications
Enhances overall system efficiency through precise measurement
Enhances overall system efficiency through precise measurement
