Banner Glass Fibre Optic Sensor IO-Link
- RS Stock No.:
- 293-121
- Mfr. Part No.:
- BTA23S
- Brand:
- Banner
Subtotal (1 unit)*
£222.83
(exc. VAT)
£267.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.83 |
*price indicative
- RS Stock No.:
- 293-121
- Mfr. Part No.:
- BTA23S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber | |
| Interface | IO-Link | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber | ||
Interface IO-Link | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to enhance efficiency and optimise performance in industrial applications. The combination of cutting-edge technology and user-friendly features makes it a vital tool for modern operations, ensuring reliable operation in various environments. Tailored for versatility, this solution seamlessly integrates into existing setups, providing exceptional functionality and ease of use.
Compact size optimises space while preserving functionality
Advanced technology enhances operational efficiency and reduces downtime
Advanced technology enhances operational efficiency and reduces downtime
Related links
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass PNP Output IO-Link 10 → 30 V dc
- Banner Glass NPN Output IO-Link IP50, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
