Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 293-118
- Mfr. Part No.:
- BT25S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber | |
| Interface | IO-Link | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber | ||
Interface IO-Link | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to elevate your efficiency and productivity in any automated environment. Tailored to meet the specific needs of modern industries, it seamlessly integrates advanced technology with user-friendly features. The product's robust construction ensures long-lasting performance, making it a reliable choice for demanding tasks. With its intuitive design, it empowers operators to achieve optimal results while minimising downtime.
Provides comprehensive compatibility with a range of devices
Optimises workflow efficiency through innovative engineering
Delivers consistent performance under various conditions
Optimises workflow efficiency through innovative engineering
Delivers consistent performance under various conditions
Related links
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass PNP Output IO-Link 10 → 30 V dc
- Banner Glass NPN Output IO-Link IP50, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
