Banner Plastic Fibre Optic Sensor, NPN/PNP Output, 10 → 30 Vdc, IP67, 10 → 30 V dc
- RS Stock No.:
- 285-931
- Mfr. Part No.:
- IT23S
- Brand:
- Banner
Bulk discount available
Subtotal (1 unit)*
£102.54
(exc. VAT)
£123.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £102.54 |
| 10 + | £92.27 |
*price indicative
- RS Stock No.:
- 285-931
- Mfr. Part No.:
- IT23S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Glass Fiber Sensor | |
| Response Time | 1 ms | |
| Power Consumption | 10 → 30 Vdc | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Terminal Type Glass Fiber Sensor | ||
Response Time 1 ms | ||
Power Consumption 10 → 30 Vdc | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner High Temperature Fiber Optics Opposed Mode Individual Glass Fiber (36" long) is designed for use in high-temperature environments, providing precise sensing capabilities. In opposed mode, the individual fiber optic strands enable reliable detection over a longer range, making it ideal for applications where accuracy and durability are critical in harsh conditions.
Stainless Steel Sheath
Threaded sensing tip
Threaded sensing tip
Related links
- Banner Plastic Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 36 mm 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
