Banner Plastic Fibre Optic Sensor, NPN/PNP Output, 10 → 30 Vdc, IP67, 10 → 30 V dc
- RS Stock No.:
- 286-042
- Mfr. Part No.:
- SM312FVBQD
- Brand:
- Banner
Subtotal (1 unit)*
£223.81
(exc. VAT)
£268.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.81 |
*price indicative
- RS Stock No.:
- 286-042
- Mfr. Part No.:
- SM312FVBQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber | |
| Response Time | 1 ms | |
| Power Consumption | 10 → 30 Vdc | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber | ||
Response Time 1 ms | ||
Power Consumption 10 → 30 Vdc | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM Fiber Optic Amplifier is designed for use with plastic fiber optics, providing reliable sensing with a range that depends on the fiber used. It operates with a 10-30 V DC input, offering versatility and durability for a wide range of industrial applications.
4 pin M12 Integral QD
Related links
- Banner Plastic Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 36 mm 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
