Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, 10 → 30 Vdc, IP67, 10 → 30 V dc

Subtotal (1 unit)*

£183.39

(exc. VAT)

£220.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.39

*price indicative

RS Stock No.:
285-954
Mfr. Part No.:
BAT23S
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Glass

Terminal Type

Glass Fiber Sensor

Response Time

1 ms

Power Consumption

10 → 30 Vdc

IP Rating

IP67

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
US
The Banner High Temperature Fiber Optics Diffuse Mode Bifurcated Glass Fiber (36" long) is designed for use in high-temperature environments, offering reliable performance for sensing applications. The bifurcated design allows for two separate sensing channels, providing flexibility and enhanced measurement accuracy in industrial settings.

Stainless Steel Sheath
Right angle threaded sensing tip

Related links