Banner Glass Fibre Optic Sensor, NPN/PNP Output, 10 → 30 Vdc, IP67, 10 → 30 V dc
- RS Stock No.:
- 285-928
- Mfr. Part No.:
- IAT26S
- Brand:
- Banner
Subtotal (1 unit)*
£191.27
(exc. VAT)
£229.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.27 |
*price indicative
- RS Stock No.:
- 285-928
- Mfr. Part No.:
- IAT26S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensor | |
| Response Time | 1 ms | |
| Power Consumption | 10 → 30 Vdc | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensor | ||
Response Time 1 ms | ||
Power Consumption 10 → 30 Vdc | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner High Temperature Fiber Optics Opposed Mode Individual Glass Fiber (36" long) is designed for use in high-temperature environments, providing precise sensing capabilities. In opposed mode, the individual fiber optic strands enable reliable detection over a longer range, making it ideal for applications where accuracy and durability are critical in harsh conditions.
Stainless Steel Sheath
Right angle threaded sensing tip
Right angle threaded sensing tip
Related links
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 36 mm 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
