Molex, 106059, Adapter Duplex Fibre Optic Connector, LC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£174.75

(exc. VAT)

£209.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£34.95£174.75
25 +£34.252£171.26

*price indicative

RS Stock No.:
691-526
Mfr. Part No.:
106059-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Connector

Series

106059

Connector Type

Adapter

Simplex/Duplex

Duplex

Optical Fibre Type

LC

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex Optical industrial adapter provides a reliable solution for connecting optical networks with precision and efficiency. Designed for seamless integration, it ensures optimal performance in Fibre optic applications. Its Advanced engineering and high-quality materials guarantee durability and robust connectivity, making it an Ideal choice for industrial sealing requirements. With a gendered female-female configuration, this adapter enhances connectivity while maintaining strict compliance with industry standards. The product is categorised under Fibre optic adapters and boasts an impressive series number, reflecting its trusted lineage in the field.

Engineered for reliability in optical connections with enhanced performance

Constructed from Durable polymer to ensure longevity in various environments

Features a metal alignment sleeve for precise Fibre alignment

Designed in a straight orientation for straightforward installation

Panel mounting style using a panel nut for secure attachment

Offers compliance with EU RoHS standards, ensuring it meets regulatory requirements

Lightweight design at 34.279 g for easy handling and installation

Promotes lead-free solder process capabilities supporting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy