L-Com, FOA, SC, APC Duplex Fibre Optic Connector
- RS Stock No.:
- 297-952
- Mfr. Part No.:
- FOA-018
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save £41.80
View bulk pricing optionsSubtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £50.26 | - |
| 10 + | £46.08 | £41.80 |
*price indicative
- RS Stock No.:
- 297-952
- Mfr. Part No.:
- FOA-018
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | FOA | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC | |
| Connector Polish | APC | |
| Simplex/Duplex | Duplex | |
| Colour | Green | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series FOA | ||
Product Type Fibre Optic Connector | ||
Connector Type SC | ||
Connector Polish APC | ||
Simplex/Duplex Duplex | ||
Colour Green | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
The L-Com Duplex APC SC coupler is a highly efficient and versatile component designed for optimal performance in fibre optic applications. This sophisticated coupling mechanism ensures minimal signal loss and reflection, making it ideal for high speed data transmission environments. Designed for reliability, it features durable materials that enhance longevity and reliability.
Includes polypropylene dust caps to safeguard against environmental factors
Designed to meet stringent dimensional tolerances for precise fit
Easy to install which ensuring a quick setup in various configurations
Shipped with dust caps installed for immediate protection
Related links
- L-Com Adapter Duplex Fibre Optic Connector
- L-Com LC, LC Duplex Fibre Optic Connector
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- L-Com ST Simplex Fibre Optic Connector
- L-Com 0.2dB Insertion Loss
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
