L-Com, FOA Fibre Optic Connector, 0.2dB Insertion Loss
- RS Stock No.:
- 286-903
- Mfr. Part No.:
- FOA-MPOFB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£33.06
(exc. VAT)
£39.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.06 |
| 10 + | £30.30 |
*price indicative
- RS Stock No.:
- 286-903
- Mfr. Part No.:
- FOA-MPOFB
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Connector | |
| Series | FOA | |
| Insertion Loss | 0.2dB | |
| Colour | Aqua, Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Connector | ||
Series FOA | ||
Insertion Loss 0.2dB | ||
Colour Aqua, Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- TW
The L-Com fibre-optic MPO Coupler stands as a remarkable innovation in fibre optic technology. Designed to optimise connectivity in high performance applications, this product offers a robust solution for those needing reliable data transmission. Its sleek black housing not only provides aesthetic appeal but also enhances durability, making it ideal for various environments. The unique keyway convertible design allows for easy modifications, ensuring flexibility for users.
Optimised for minimal insertion loss to ensure clear data transmission
Constructed from high quality materials for enhanced resilience in diverse environments
Durability rating ensures dependable performance over 500 mating cycles
Suitable for a wide range of applications including industrial and commercial use
Complies with RoHS directive which ensuring environmentally conscious manufacturing standards
Individually packaged for better protection during shipping and handling
Related links
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1405206 SCRJ Duplex Fibre Optic Connector, 0.2dB Insertion Loss
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- Legrand LC SC/APC 0.2dB Insertion Loss
