L-Com FOA-550A LC Duplex Fibre Optic Adapter
- RS Stock No.:
- 297-179
- Mfr. Part No.:
- FOA-550A
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save £26.70
View bulk pricing optionsSubtotal (1 unit)*
£32.06
(exc. VAT)
£38.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £32.06 | - |
| 10 + | £29.39 | £26.70 |
*price indicative
- RS Stock No.:
- 297-179
- Mfr. Part No.:
- FOA-550A
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Plastic | |
| Standards/Approvals | CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Plastic | ||
Standards/Approvals CE2011/65/EU | ||
- COO (Country of Origin):
- CN
The L-Com robust adaptor is designed for optimal connectivity in fibre optic applications, ensuring superior performance and reliability. Featuring a ceramic sleeve, it provides enhanced durability while maintaining impeccable signal integrity. The plastic body is not only lightweight but also sturdy, making it ideal for various installations. With an emphasis on compliance and safety, this product adheres to strict regulatory standards, providing peace of mind for users.
Ceramic sleeve enhances the durability of the connection
Compliant with RoHS directive for environmental safety
Custom tailored for seamless integration into various systems
Compact size promotes versatility in diverse applications
Designed for optimal signal integrity in fibre optic communications
Related links
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
- L-Com FOA-500A LC Fibre Optic Adapter
- L-Com LC, LC Duplex Fibre Optic Connector
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Molex 1061270300 LC Duplex Fibre Optic Adapter
- Molex 1061270160 LC Duplex Fibre Optic Adapter
- Molex 1061270150 LC Duplex Fibre Optic Adapter
