HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30

Image representative of range

Subtotal (1 unit)*

£388.76

(exc. VAT)

£466.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£388.76

*price indicative

RS Stock No.:
742-950
Mfr. Part No.:
33582310300027
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

30

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 30 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 30 m allows flexibility in installation

Connector Type A and B are both LC for compatibility with standard equipment

Jacket colour in black offers a professional appearance

Jacket material MADE from polyurethane enhances durability and flexibility

Complies with China RoHS e, ELV Status, and IEC 61076-3-106 for regulatory assurance

RoHS compliant ensures environmental safety in use

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS e, ELV Status, and IEC 61076-3-106.

Related links