HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30

Image representative of range

Subtotal (1 unit)*

£494.33

(exc. VAT)

£593.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£494.33

*price indicative

RS Stock No.:
739-869
Mfr. Part No.:
33262310300012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

30

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. With a length of 30 metres and pre-assembled connectors, it ensures reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides simplifies installation and reduces setup time

FO cable ensures high-speed data transmission with minimal signal loss

Multimode design supports multiple data channels for efficient communication

Overmoulded construction enhances durability and strain relief

Cable length of 30 m allows flexibility in installation and layout

Jacket material MADE of polyurethane offers resistance to abrasion and chemicals

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards for safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS and RoHS standards.

Related links