HARTING LC to to LC Fibre Optic Cable Assembly PUR, Black, 2

Image representative of range

Subtotal (1 unit)*

£155.53

(exc. VAT)

£186.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.53

*price indicative

RS Stock No.:
742-942
Mfr. Part No.:
33582310020027
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

2

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

PUR

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 2 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides simplifies installation and reduces setup time

FO cable ensures high-speed data transmission with minimal signal loss

Cable length of 2 m offers flexibility in installation scenarios

Jacket colour in black provides a professional appearance and easy identification

Jacket material MADE of polyurethane enhances durability and resistance to wear

Complies with China RoHS e and ELV Status for environmental safety

Meets IEC 61076-3-106 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy