Amidon Ferrite Sleeve, 34.5mm
- RS Stock No.:
- 288-4109
- Distrelec Article No.:
- 158-78-061
- Mfr. Part No.:
- 2X43-590P2
- Brand:
- Amidon
Discontinued
- RS Stock No.:
- 288-4109
- Distrelec Article No.:
- 158-78-061
- Mfr. Part No.:
- 2X43-590P2
- Brand:
- Amidon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Material | Ferrite | |
| Outer Dimensions | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Material Ferrite | ||
Outer Dimensions 34.5mm | ||
- COO (Country of Origin):
- US
The splite ferrite consists of toroidal cores encased in plastic housing. It features a snap fastener mechanism for effortless attachment to pre-installed cables, providing a convenient solution for suppressing electromagnetic interference (EMI) in electronic circuits or cables.
Frequency 100 MHz
RoHS compliant
RoHS compliant