KITAGAWA INDUSTRIES Ferrite Sleeve
- RS Stock No.:
- 285-8167
- Distrelec Article No.:
- 110-41-403
- Mfr. Part No.:
- GRFC-6BK
- Brand:
- KITAGAWA INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8167
- Distrelec Article No.:
- 110-41-403
- Mfr. Part No.:
- GRFC-6BK
- Brand:
- KITAGAWA INDUSTRIES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KITAGAWA INDUSTRIES | |
| Series | GRFC | |
| Type | Split Core | |
| Select all | ||
|---|---|---|
Brand KITAGAWA INDUSTRIES | ||
Series GRFC | ||
Type Split Core | ||
- COO (Country of Origin):
- JP
The Sleeve Ferrite Clamp is designed for non-split toroidal cores. It provides impedance versus frequency for effective performance. The reference data ensures high-quality results for your application needs.
Effective solution for non-split toroidal cores
Provides impedance versus frequency data
Reference data included for accurate performance evaluation
Provides impedance versus frequency data
Reference data included for accurate performance evaluation
Related links
- KITAGAWA INDUSTRIES Ferrite Sleeve
- KITAGAWA INDUSTRIES Ferrite Sleeve Diameter 8.5mm
- KITAGAWA INDUSTRIES Openable
- KITAGAWA INDUSTRIES Openable Ferrite Sleeve 40 mm
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve