Amidon Ferrite Bead Ring Core, 10 x 10 x 10mm
- RS Stock No.:
- 288-4437
- Distrelec Article No.:
- 158-72-924
- Mfr. Part No.:
- FB-43-6301
- Brand:
- Amidon
Stock information currently inaccessible
- RS Stock No.:
- 288-4437
- Distrelec Article No.:
- 158-72-924
- Mfr. Part No.:
- FB-43-6301
- Brand:
- Amidon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Type | Ring Core | |
| Dimensions | 10 x 10 x 10mm | |
| Material | 43 Material | |
| Diameter | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Type Ring Core | ||
Dimensions 10 x 10 x 10mm | ||
Material 43 Material | ||
Diameter 9.52mm | ||
- COO (Country of Origin):
- DE
The Ferrite Bead specified for operation at 300MHz, is tailored for cable sizes up to 4.92 mm.
RoHS compliant
Ferrite beads for RFI suppression
Ferrite beads for RFI suppression
Related links
- Amidon Ferrite Bead Ring Core, 30 x 27 x 27mm
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)
- Amidon Ferrite Bead (Ring) 14.2 mm (Ring Core), 300 Ω impedance at 100 MHz
- Essentra Ferrite Ring Split Core 20 x 10 x 10mm
- Amidon Ferrite Bead Ferrite Bead, 4.8 x 7.14 x 12.7mm
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD