Amidon Ferrite Bead Ring Core, 30 x 27 x 27mm
- RS Stock No.:
- 288-4435
- Distrelec Article No.:
- 158-74-201
- Mfr. Part No.:
- FB-43-1020
- Brand:
- Amidon
Stock information currently inaccessible
- RS Stock No.:
- 288-4435
- Distrelec Article No.:
- 158-74-201
- Mfr. Part No.:
- FB-43-1020
- Brand:
- Amidon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Type | Ring Core | |
| Dimensions | 30 x 27 x 27mm | |
| Impedance | 235 Ω | |
| Material | 43 Material | |
| Diameter | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Type Ring Core | ||
Dimensions 30 x 27 x 27mm | ||
Impedance 235 Ω | ||
Material 43 Material | ||
Diameter 25.9mm | ||
- COO (Country of Origin):
- US
The Ferrite Bead rated at 235 Ohm impedance at 100MHz. This ferrite bead is designed for cable sizes up to 12.82 mm.
RoHS compliant
Ferrite beads for RFI suppression
Ferrite beads for RFI suppression
Related links
- Amidon Ferrite Bead Ring Core, 10 x 10 x 10mm
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)
- Amidon Ferrite Bead (Ring) 14.2 mm (Ring Core), 300 Ω impedance at 100 MHz
- Amidon Ferrite Bead Ferrite Bead, 4.8 x 7.14 x 12.7mm
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead, 11.4x11.4x11.2mm (SMD)
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD