Amidon Ferrite Bead, 11.4x11.4x11.2mm (SMD)
- RS Stock No.:
- 288-3490
- Mfr. Part No.:
- PCB-43-0428
- Brand:
- Amidon
Stock information currently inaccessible
- RS Stock No.:
- 288-3490
- Mfr. Part No.:
- PCB-43-0428
- Brand:
- Amidon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Package Type | SMD | |
| Dimensions | 11.4x11.4x11.2mm | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Package Type SMD | ||
Dimensions 11.4x11.4x11.2mm | ||
- COO (Country of Origin):
- US
The Multi-Block Ferrite with a resistance of 338 Ohms provides effective impedance matching and noise suppression in electronic circuits. With its versatile design, it's commonly used in RF (radio frequency) and EMI (electromagnetic interference) applications to improve signal quality and reduce interference.
RoHS compliant
Related links
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead (Ring) 14.2 mm (Ring Core), 300 Ω impedance at 100 MHz
- Amidon Ferrite Bead Ferrite Bead, 4.8 x 7.14 x 12.7mm
- Amidon Ferrite Bead Ferrite Bead 12.7 mm Electromagnetic Interference Suppression 35.56 mm OD
- Amidon Ferrite Bead Ferrite Bead, 12.7 x 22.86 x 35.56mm
- Amidon Ferrite Bead Ring Core, 30 x 27 x 27mm
- Amidon Ferrite Bead Ring Core, 10 x 10 x 10mm
- Amidon Ferrite Bead (Ring) 14.27 mm (Ring Core)