Essentra Ferrite Ring Split Core, For: EMI Suppression, 20 x 10 x 10mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-8748
Mfr. Part No.:
MTCN 20 10 10
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Type

Split Core

Dimensions

20 x 10 x 10mm

Application

EMI Suppression

Material

Ferrite (Core), Nylon (Clamp)

Diameter

20mm

Height

10mm

Inner Diameter

10mm

Outer Diameter

20mm

Related links