KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.96

(exc. VAT)

£9.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45£1.592£7.96-
50 - 245£1.29£6.4518%
250 - 495£0.988£4.9437%
500 +£0.71£3.5555%

*price indicative

RS Stock No.:
888-694
Mfr. Part No.:
ESD-R-25B
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Minimum Frequency

10MHz

Application

Consumer Electronics

Material

Manganese Zinc

Maximum Frequency

500MHz

Height

15mm

Inside Diameter

13.9mm

Outside Diameter

29.3mm

Series

ESD-R

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.

Constructed from premium MnZn material for optimal performance

Available in bare, coated, and case types to suit various applications

Suitable for frequency ranges up to 10 MHz and 500 MHz, ensuring versatility

Robust design with dimensions ranging from 25 mm OD to 15 mm ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy