KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- RS Stock No.:
- 888-693
- Mfr. Part No.:
- ESD-R-25D-8
- Brand:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.02
(exc. VAT)
£9.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.604 | £8.02 |
| 50 - 245 | £1.30 | £6.50 |
| 250 - 495 | £0.994 | £4.97 |
| 500 + | £0.716 | £3.58 |
*price indicative
- RS Stock No.:
- 888-693
- Mfr. Part No.:
- ESD-R-25D-8
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Consumer Electronics | |
| Minimum Frequency | 10MHz | |
| Material | Nickel Zinc | |
| Maximum Frequency | 500MHz | |
| Height | 8mm | |
| Inside Diameter | 15mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Series | ESD-R | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Consumer Electronics | ||
Minimum Frequency 10MHz | ||
Material Nickel Zinc | ||
Maximum Frequency 500MHz | ||
Height 8mm | ||
Inside Diameter 15mm | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
Series ESD-R | ||
- COO (Country of Origin):
- CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.
Operates effectively in low and high-frequency applications
Outer diameter ranges from 25.0 to 26.0mm with a thickness of 12.0mm
Compatible with Manganese Zinc for AM band and Nickel Zinc for FM band
Rated to endure temperatures from -25°C to +60°C
Related links
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring for use with Consumer Electronics
