KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD

Image representative of range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

£10.20

(exc. VAT)

£12.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400£0.102£10.20-
500 +£0.099£9.902%

*price indicative

RS Stock No.:
888-669
Mfr. Part No.:
B-20F-28
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

EMI Suppression

Material

Nickel Zinc Ferrite

Maximum Frequency

10MHz

Height

3mm

Inside Diameter

1.3mm

Outside Diameter

2.8mm

Series

B-20

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.

MnZn core material is effective up to 10 MHz, while NiZn accommodates frequencies up to 500 MHz

Available in both bare and coated variants for versatile applications

Solid construction enhances durability and performance

RoHS compliant, ensuring environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy