KEMET Ferrite Ring Ferrite Ring 1.2 mm, For: EMI Suppression 1 mm ID 2.5 mm OD

Image representative of range

Get a bulk buy discount

Add 500 more to save 19%

View bulk pricing options

Subtotal (1 pack of 50 units)*

£6.55

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450£0.131£6.55-
500 - 2450£0.106£5.3019%
2500 - 4950£0.081£4.0538%
5000 +£0.072£3.6045%

*price indicative

RS Stock No.:
888-667
Mfr. Part No.:
B-20L-25
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

EMI Suppression

Material

Nickel Zinc Ferrite

Height

1.2mm

Maximum Frequency

500MHz

Inside Diameter

1mm

Outside Diameter

2.5mm

Standards/Approvals

RoHS

Series

B-20

COO (Country of Origin):
CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.

Operating temperature ranges from −25°C to +85°C, ensuring versatility in various conditions

Available in both bare and coated types to meet different application requirements

Effective frequency range suitable for low and high frequencies, particularly in AM and FM band ranges

Solid construction guarantees durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy