Qnity Laird Ferrite Bead Solid Cylindrical Core 18.9 mm, For: EMI Suppression 7.05 mm ID 18.15 mm OD

Get a bulk buy discount

Add 10 more to save 26%

View bulk pricing options

Subtotal (1 unit)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.32-
10 - 24£0.9726%
25 - 49£0.7940%
50 - 99£0.7543%
100 +£0.6749%

*price indicative

RS Stock No.:
888-636
Mfr. Part No.:
28A2025-0A0
Brand:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Sub Type

Solid Cylindrical Core

Product Type

Ferrite Bead

Minimum Frequency

30MHz

Impedance

320Ω

Application

EMI Suppression

Material

Halogen Free, Nylon

Maximum Frequency

500MHz

Height

18.9mm

Inside Diameter

7.05mm

Outside Diameter

18.15mm

Series

28A

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Qnity Laird Ferrite Cable Core efficiently suppresses high frequency electromagnetic interference on data and power lines. This high quality component ensures optimal signal integrity and minimises data transmission errors in sensitive electronic setups.

Premium black halogen free nylon case

Reliable UL94 V2 flammability rating

Easy snap on installation for cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy